Linear Tools 52-475-905 technical specifications.
| Height | 35.5mm |
| Length | 45.3mm |
| Material | Steel, Chrome |
| Width | 39.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Linear Tools 52-475-905 to view detailed technical specifications.
No datasheet is available for this part.