Linear Tools is an electronic component manufacturer specializing in precision tools and equipment for the electronics industry.

Magnifier, 4 Lens, Pocket;
PROTRACTOR, UNIVERSAL - Protractor Type:Linear Universal Precision; Angle Min:0°; Angle Max:320°; Tool Body Material:Stainless Steel; Accuracy:± 2 minutes;
DOVETAIL CUTTER 45DL 13MM
Table Magnifier X5 Mag.
LINEAR TOOLS 50-184-006 HEAD, MICROMETER, 0.01MM/0-6.5MM
LINEAR TOOLS 50-182-013 HEAD, MICROMETER, 0.01MM/0-13MM
Steel Shim, 100in x 6in x 0.127mm
NOGA BOX SET
Yellow Brass Shim, 100in x 6in x 0.025in
Rf Coaxial Panel Mount Connector
Metric Full hard; cold rolled; Type 302. Rockwell hardness: C40-45. Meets SAE 30302; AISI-T302; ASTM A-666 Ultimate....
DOVETAIL CUTTER 60D 19MM
POCKET DEPTH GAUGE
FC3 Frez 3-ostrza 5, 0mm
LAMP, 6V, 15W; Voltage, Rating: 6V; Power Rating: 15W; Supply Voltage: 6V dc; Voltage Rating, AC: 6V
Black Vinyl Plastic Shim, 20in x 5in x 0.318mm
Shears Cutting 6 Cut Length
Conn Triaxial BNC PL 0Hz to 500MHz 50Ohm ST Cable Mount Gold
Red Steel Shim, 50in x 6in x 0.203mm
Red Steel Shim, 50in x 6in x 0.787mm