Linear Tools 52-475-915 technical specifications.
| Height | 45mm |
| Length | 70mm |
| Material | Steel, Chrome |
| Width | 64mm |
| RoHS | Not Compliant |
Download the complete datasheet for Linear Tools 52-475-915 to view detailed technical specifications.
No datasheet is available for this part.