Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
LINEAR TOOLS
77-316-320
Datasheet
Linear Tools
77-316-320
Volume Production
Steel Shim, 100in x 6in x 0.127mm
Steel Shim, 100in x 6in x 0.127mm
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Length
100inch
Material
Steel
Thickness
0.127mm
Width
6inch
Compliance
RoHS
Not Compliant
Browse
Manufacturers
API
BOM
Account