
Linear Tools 77-316-590 technical specifications.
| Length | 100inch |
| Material | Steel |
| Thickness | 0.508mm |
| Width | 6inch |
| RoHS | Not Compliant |
Download the complete datasheet for Linear Tools 77-316-590 to view detailed technical specifications.
No datasheet is available for this part.
