
Linear Tools 77-422-410 technical specifications.
| Color | Red |
| Length | 50inch |
| Material | Stainless Steel |
| Thickness | 0.635mm |
| Width | 6inch |
| RoHS | Not Compliant |
Download the complete datasheet for Linear Tools 77-422-410 to view detailed technical specifications.
No datasheet is available for this part.
