Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
LINEAR TOOLS
77-422-430
Datasheet
Linear Tools
77-422-430
Volume Production
Red Steel Shim, 50in x 6in x 0.787mm
Red Steel Shim, 50in x 6in x 0.787mm
Quick Jump:
Pricing
Specs
Images
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Color
Red
Length
50inch
Material
Stainless Steel
Thickness
0.787mm
Width
6inch
Compliance
RoHS
Not Compliant
Product Images
Browse
Manufacturers
API
BOM
Account