Metric Full hard; cold rolled; Type 302. Rockwell hardness: C40-45. Meets SAE 30302; AISI-T302; ASTM A-666 Ultimate....
Checking distributor stock and pricing after the page loads.
| Color | Red |
| Length | 1250mm |
| Material | Stainless Steel |
| Thickness | 0.1mm |
| Width | 150mm |
| RoHS | Not Compliant |