Linear Tools 77-422-976 technical specifications.
| Color | Red |
| Length | 1250mm |
| Material | Stainless Steel |
| Thickness | 0.3mm |
| Width | 150mm |
| RoHS | Not Compliant |
Download the complete datasheet for Linear Tools 77-422-976 to view detailed technical specifications.
No datasheet is available for this part.