Linear Tools 77-517-415 technical specifications.
| Color | Yellow |
| Length | 100inch |
| Thickness | 0.01inch |
| Width | 6inch |
| RoHS | Not Compliant |
Download the complete datasheet for Linear Tools 77-517-415 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.