Linear Tools 77-517-971 technical specifications.
| Color | Yellow |
| Length | 2500mm |
| Thickness | 0.05mm |
| Width | 150mm |
| RoHS | Not Compliant |
Download the complete datasheet for Linear Tools 77-517-971 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.