Linear Tools 77-644-130 technical specifications.
| Color | Beige |
| Length | 20inch |
| Material | PET |
| Thickness | 0.102mm |
| Width | 5inch |
| RoHS | Not Compliant |
Download the complete datasheet for Linear Tools 77-644-130 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.