Linear Tools 77-644-145 technical specifications.
| Color | Brown |
| Length | 20inch |
| Material | Vinyl |
| Thickness | 0.254mm |
| Width | 5inch |
| RoHS | Not Compliant |
Download the complete datasheet for Linear Tools 77-644-145 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.