
Linear Tools 77-644-150 technical specifications.
| Color | Black |
| Length | 20inch |
| Material | Vinyl |
| Thickness | 0.318mm |
| Width | 5inch |
| RoHS | Not Compliant |
Download the complete datasheet for Linear Tools 77-644-150 to view detailed technical specifications.
No datasheet is available for this part.