Linear Tools 77-644-180 technical specifications.
| Color | Clear |
| Length | 20inch |
| Material | Vinyl |
| Thickness | 1.27mm |
| Width | 5inch |
| RoHS | Not Compliant |
Download the complete datasheet for Linear Tools 77-644-180 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.