
Linemaster 41SH12 technical specifications.
| Height | 69.6mm |
| Material | Steel |
| Mount | External |
| Reach SVHC Compliant | Unknown |
| Throw Configuration | SPDT |
| Width | 32.5mm |
| RoHS | Compliant |
Download the complete datasheet for Linemaster 41SH12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
