
Linemaster 491-SC36 technical specifications.
| Approvals | UL, CSA, CE |
| Package/Case | 125 |
| Color | Black |
| Current Rating | 10A |
| Height | 73.2mm |
| Material | Steel |
| Mount | External |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Ratings | IP20 |
| Reach SVHC Compliant | Unknown |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| Weight | 198g |
| Width | 63.5mm |
| RoHS | Compliant |
Download the complete datasheet for Linemaster 491-SC36 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
