Linemaster 491-SC36MP technical specifications.
| Package/Case | 125 |
| Color | Black |
| Height | 73.2mm |
| Material | Steel |
| Mount | External |
| Reach SVHC Compliant | Unknown |
| Throw Configuration | SPDT |
| Width | 63.5mm |
| RoHS | Compliant |
Download the complete datasheet for Linemaster 491-SC36MP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.