
Linemaster 511-B2G technical specifications.
| Approvals | UL, CSA |
| Package/Case | 125 |
| Color | Orange |
| Current Rating | 20A |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Ratings | IP56 |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| Weight | 3.63kg |
| RoHS | Compliant |
Download the complete datasheet for Linemaster 511-B2G to view detailed technical specifications.
No datasheet is available for this part.