Linemaster 522-B14 technical specifications.
| Color | Orange |
| Height | 114mm |
| Material | Steel |
| Reach SVHC Compliant | Unknown |
| Width | 152mm |
| RoHS | Compliant |
Download the complete datasheet for Linemaster 522-B14 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.