
Linemaster 531-SWHOX technical specifications.
| Current Rating | 20A |
| Height | 146.8mm |
| Reach SVHC Compliant | Unknown |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| Width | 153.19mm |
| RoHS | Compliant |
Download the complete datasheet for Linemaster 531-SWHOX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
