
Linemaster 532-SWH technical specifications.
| Approvals | UL, CSA |
| Color | Orange |
| Current Rating | 20A |
| Height | 4.37mm |
| Material | Metal |
| Mount | External |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Ratings | IP56 |
| Reach SVHC Compliant | Unknown |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| Weight | 3.63kg |
| Width | 5.88mm |
| RoHS | Compliant |
Download the complete datasheet for Linemaster 532-SWH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.