
Linemaster 592-EX technical specifications.
| Approvals | UL, EN, NEMA |
| Package/Case | 125 |
| Color | Orange |
| Current Rating | 15A |
| Height | 111mm |
| Length | 260mm |
| Material | Aluminium |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Ratings | IP41 |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| Weight | 3.52kg |
| Width | 279mm |
| RoHS | Compliant |
Download the complete datasheet for Linemaster 592-EX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.