
Linemaster 636-S technical specifications.
| Height | 38.1mm |
| Mount | External |
| Reach SVHC Compliant | Unknown |
| Throw Configuration | SPDT |
| Width | 88.9mm |
| RoHS | Compliant |
Download the complete datasheet for Linemaster 636-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.