
Linemaster 68-S2 technical specifications.
| Approvals | UL, CE |
| Color | Grey |
| Current Rating | 10A |
| Height | 42.4mm |
| Length | 174mm |
| Material | Metal |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Ratings | IP20 |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| Weight | 907g |
| Width | 143mm |
| RoHS | Compliant |
Download the complete datasheet for Linemaster 68-S2 to view detailed technical specifications.
No datasheet is available for this part.
