
Linemaster 971-DJ technical specifications.
| Current Rating | 12A |
| Mount | External |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Linemaster 971-DJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
