
Linemaster 971-SB technical specifications.
| Current Rating | 15A |
| Height | 29.5mm |
| Mount | External |
| Reach SVHC Compliant | Unknown |
| Throw Configuration | SPDT |
| Width | 87.4mm |
| RoHS | Compliant |
Download the complete datasheet for Linemaster 971-SB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
