Linemaster 971-SWNO210 technical specifications.
| Approvals | UL, CE |
| Color | Grey |
| Current Rating | 3A |
| Height | 27.8mm |
| Length | 87.3mm |
| Material | Polymer |
| Number of Poles | 1 |
| Number of Positions | 1 |
| Ratings | IP68 |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| Weight | 3.6oz |
| Width | 101mm |
| RoHS | Compliant |
Download the complete datasheet for Linemaster 971-SWNO210 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.