
Linemaster 974-S technical specifications.
| Approvals | UL, CE |
| Color | Black |
| Current Rating | 15A |
| Height | 29.5mm |
| Length | 87.3mm |
| Material | Polymer |
| Mount | External |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Ratings | IP20 |
| Reach SVHC Compliant | Unknown |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| Weight | 3.6oz |
| Width | 87.4mm |
| RoHS | Compliant |
Download the complete datasheet for Linemaster 974-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.