
Linemaster D41-SNO28 technical specifications.
| Current Rating | 5A |
| Number of Poles | 1 |
| Number of Positions | 1 |
| Ratings | IP68 |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Linemaster D41-SNO28 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
