
Linemaster GEM-V36 technical specifications.
| Approvals | CE, cULus |
| Color | Black |
| Current Rating | 10A |
| Height | 31mm |
| Material | Chrome |
| Mount | External |
| Number of Poles | 1 |
| Number of Positions | 1 |
| Ratings | IP20 |
| Reach SVHC Compliant | Unknown |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 250V |
| Weight | 454g |
| RoHS | Compliant |
Download the complete datasheet for Linemaster GEM-V36 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
