
Linemaster L-2-S technical specifications.
| Approvals | cULus, EN |
| Package/Case | Metal |
| Color | Black |
| Current Rating | 10A |
| Height | 30.8mm |
| Length | 127mm |
| Material | Steel |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Ratings | IP20 |
| Reach SVHC Compliant | Unknown |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| Weight | 283g |
| Width | 69.85mm |
| RoHS | Compliant |
Download the complete datasheet for Linemaster L-2-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
