Linemaster SL1-SWBNO210 technical specifications.
| Color | Grey |
| Height | 1.05inch |
| Mount | External |
| Throw Configuration | SPDT |
| Width | 2.5inch |
| RoHS | Compliant |
Download the complete datasheet for Linemaster SL1-SWBNO210 to view detailed technical specifications.
No datasheet is available for this part.