
Linemaster SL2-SWBNO410 technical specifications.
| Color | Grey |
| Height | 1.05inch |
| Mount | External |
| Reach SVHC Compliant | Unknown |
| Throw Configuration | SPDT |
| Width | 2.5inch |
| RoHS | Compliant |
Download the complete datasheet for Linemaster SL2-SWBNO410 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
