Linemaster SL4-S technical specifications.
| Color | Grey |
| Height | 26.7mm |
| Mount | External |
| Throw Configuration | DPDT |
| Width | 63.5mm |
| RoHS | Compliant |
Download the complete datasheet for Linemaster SL4-S to view detailed technical specifications.
No datasheet is available for this part.