
Linemaster WP-541-SC technical specifications.
| Current Rating | 20A |
| Height | 57.15mm |
| Mount | Screw |
| Reach SVHC Compliant | Unknown |
| Throw Configuration | SPDT |
| Width | 108.74mm |
| RoHS | Compliant |
Download the complete datasheet for Linemaster WP-541-SC to view detailed technical specifications.
No datasheet is available for this part.
