Linfinity Microelectronics JAN7815K technical specifications.
| Number of Terminals | 2 |
| Terminal Position | BOTTOM |
| Number of Functions | 1 |
| Input Voltage-Max | 30 |
| Input Voltage-Min | 17.5 |
| Output Voltage1-Min | 14.3 |
| Output Voltage1-Max | 15.7 |
| Output Current1-Max | 1.5 |
| Operating Temperature TJ-Max | 150 |
| Output Voltage1-Nom | 15 |
| Operating Temperature TJ-Min | -55 |
| Screening Level | MIL-M-38510 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Linfinity Microelectronics JAN7815K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.