The SG117AG is a single-output adjustable linear regulator with a minimum output voltage of 1.2V and a maximum output voltage of 37V. It can supply a maximum output current of 1.5A. The device is adjustable and has a maximum operating temperature of 150°C. The SG117AG has a dropout voltage of 3V at nominal conditions. It operates over a temperature range of -55°C to 150°C.
Linfinity Microelectronics SG117AG technical specifications.
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| Number of Outputs | 1 |
| Output Voltage1-Min | 1.2 |
| Output Voltage1-Max | 37 |
| Output Current1-Max | 1.5 |
| Adjustability | ADJUSTABLE |
| Operating Temperature TJ-Max | 150 |
| Dropout Voltage1-Nom | 3 |
| Operating Temperature TJ-Min | -55 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Linfinity Microelectronics SG117AG to view detailed technical specifications.
No datasheet is available for this part.