The SG2731N is a 16-pin power management IC from Linfinity Microelectronics. It operates over a temperature range of -25 to 85 degrees Celsius. The device has a nominal supply voltage of 15V and a minimum supply voltage of 3.5V. It also has a negative supply voltage of -15V. The SG2731N is available in a plastic DIP-16 package.
Linfinity Microelectronics SG2731N technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -25 |
| Terminal Position | DUAL |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Voltage-Max (Vsup) | 15 |
| Supply Voltage-Min (Vsup) | 3.5 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Linfinity Microelectronics SG2731N to view detailed technical specifications.
No datasheet is available for this part.