The SG320-12R is a 3-terminal fixed linear regulator from Linfinity Microelectronics. It can supply a maximum output current of 1A and has a nominal output voltage of -12V. The device has a maximum operating temperature of 125°C and a maximum input voltage of 35V. The SG320-12R also features a maximum line regulation of 0.02% and a maximum load regulation of 0.08%. It is suitable for use in a variety of applications requiring a stable and regulated power supply.
Linfinity Microelectronics SG320-12R technical specifications.
| Number of Terminals | 3 |
| Number of Outputs | 1 |
| Output Current1-Max | 1 |
| Voltage Tolerance-Max | 5 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 2.3 |
| Output Voltage1-Nom | -12 |
| Operating Temperature TJ-Min | 0 |
| Input Voltage Absolute-Max | 35 |
| Line Regulation-Max | 0.02 |
| Load Regulation-Max | 0.08 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Linfinity Microelectronics SG320-12R to view detailed technical specifications.
No datasheet is available for this part.