Linfinity Microelectronics SG320-18T technical specifications.
| Number of Terminals | 3 |
| Terminal Position | BOTTOM |
| Number of Outputs | 1 |
| Output Current1-Max | 0.5 |
| Voltage Tolerance-Max | 5 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 2.3 |
| Output Voltage1-Nom | -18 |
| Operating Temperature TJ-Min | 0 |
| Input Voltage Absolute-Max | 40 |
| Line Regulation-Max | 0.02 |
| Load Regulation-Max | 0.04 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Linfinity Microelectronics SG320-18T to view detailed technical specifications.
No datasheet is available for this part.