Linfinity Microelectronics SG55460J/883 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Screening Level | MIL-STD-883 |
| Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Linfinity Microelectronics SG55460J/883 to view detailed technical specifications.
No datasheet is available for this part.