The SG7806ACR is a 3-terminal fixed linear voltage regulator from Linfinity Microelectronics. It can supply up to 1.5A of output current with a maximum input voltage of 35V. The device has a nominal output voltage of 6V and a dropout voltage of 2V. The SG7806ACR operates over a temperature range of 0°C to 125°C junction temperature. It features a line regulation of 0.06% and a load regulation of 0.06%. The device is suitable for use in a variety of applications requiring a stable voltage supply.
Linfinity Microelectronics SG7806ACR technical specifications.
| Number of Terminals | 3 |
| Number of Outputs | 1 |
| Output Current1-Max | 1.5 |
| Voltage Tolerance-Max | 3 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 2 |
| Output Voltage1-Nom | 6 |
| Operating Temperature TJ-Min | 0 |
| Input Voltage Absolute-Max | 35 |
| Line Regulation-Max | 0.06 |
| Load Regulation-Max | 0.06 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Linfinity Microelectronics SG7806ACR to view detailed technical specifications.
No datasheet is available for this part.