The SG7808ACT is a 3-terminal linear regulator with a nominal output voltage of 8V and a maximum output current of 1.5A. It features a fixed output voltage and a maximum dropout voltage of 2V. The device operates over a temperature range of 0°C to 125°C and has a maximum input voltage of 35V. It also exhibits a maximum line regulation of 0.08% and a maximum load regulation of 0.08%.
Linfinity Microelectronics SG7808ACT technical specifications.
| Number of Terminals | 3 |
| Terminal Position | BOTTOM |
| Number of Outputs | 1 |
| Output Current1-Max | 1.5 |
| Voltage Tolerance-Max | 3 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 2 |
| Output Voltage1-Nom | 8 |
| Operating Temperature TJ-Min | 0 |
| Input Voltage Absolute-Max | 35 |
| Line Regulation-Max | 0.08 |
| Load Regulation-Max | 0.08 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Linfinity Microelectronics SG7808ACT to view detailed technical specifications.
No datasheet is available for this part.