The SG7905AIG is a 3-terminal linear voltage regulator with a fixed output voltage of 5V and a maximum output current of 1.5A. It operates over a temperature range of -55°C to 150°C and has a dropout voltage of 1.1V. The device is available in a hermetically sealed TO-257 package with 3 pins.
Linfinity Microelectronics SG7905AIG technical specifications.
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 25 |
| Input Voltage-Min | 7.5 |
| Output Voltage1-Min | 4.85 |
| Output Voltage1-Max | 5.15 |
| Output Current1-Max | 1.5 |
| Voltage Tolerance-Max | 2 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 150 |
| Dropout Voltage1-Nom | 1.1 |
| Output Voltage1-Nom | 5 |
| Operating Temperature TJ-Min | -55 |
| Input Voltage Absolute-Max | 35 |
| Line Regulation-Max | 0.025 |
| Load Regulation-Max | 0.075 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Linfinity Microelectronics SG7905AIG to view detailed technical specifications.
No datasheet is available for this part.