The SG7912IG/883B is a 3-terminal linear voltage regulator with a nominal output voltage of 12V and a maximum output current of 1.5A. It operates over a temperature range of -55°C to 150°C and can withstand an input voltage of up to 35V. The device has a voltage tolerance of 5% and a dropout voltage of 2.3V. It meets the screening level of MIL-STD-883 Class B.
Linfinity Microelectronics SG7912IG/883B technical specifications.
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 30 |
| Input Voltage-Min | 14.5 |
| Output Voltage1-Min | 11.4 |
| Output Voltage1-Max | 12.6 |
| Output Current1-Max | 1.5 |
| Voltage Tolerance-Max | 5 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 150 |
| Dropout Voltage1-Nom | 2.3 |
| Output Voltage1-Nom | 12 |
| Operating Temperature TJ-Min | -55 |
| Input Voltage Absolute-Max | 35 |
| Screening Level | MIL-STD-883 Class B |
| Line Regulation-Max | 0.12 |
| Load Regulation-Max | 0.12 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Linfinity Microelectronics SG7912IG/883B to view detailed technical specifications.
No datasheet is available for this part.