Linfinity Microelectronics UC1845AY technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Input Voltage-Max | 30 |
| Input Voltage-Min | 8.2 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Linfinity Microelectronics UC1845AY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.