Link-Pp LP1234NL technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Width | 12.45 |
| Length | 28.58 |
| Number of Functions | 4 |
| Height | 6.6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Link-Pp LP1234NL to view detailed technical specifications.
No datasheet is available for this part.