DATACOM TRANSFORMER FOR 10/100 BASE-T PC CARD; LAN APPLICATION(S)
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Width | 7.11 |
| Length | 12.7 |
| Number of Functions | 1 |
| Height | 1.98 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |