Link-Pp LP44003NLE technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | 0 |
| Width | 12.19 |
| Length | 28.58 |
| Number of Functions | 4 |
| Height | 5.84 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Link-Pp LP44003NLE to view detailed technical specifications.
No datasheet is available for this part.